AT06-2S-EC01BLK vs 934451204 feature comparison

AT06-2S-EC01BLK Amphenol Corporation

Buy Now Datasheet

934451204 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP MOLEX LLC
Reach Compliance Code compliant compliant
Body Breadth 0.72 inch
Body Depth 1.232 inch
Body Length 0.591 inch
Body/Shell Style PLUG
Connector Type COMBINATION LINE CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender FEMALE
Contact Style RND PIN-SKT
Empty Shell NO
Filter Feature NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 13 A
Termination Type CRIMP
Total Number of Contacts 2
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare AT06-2S-EC01BLK with alternatives

Compare 934451204 with alternatives