AT04-3P-EC01BRN vs AT04-3P-EC01 feature comparison

AT04-3P-EC01BRN Amphenol Corporation

Buy Now Datasheet

AT04-3P-EC01 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.827 inch 0.827 inch
Body Depth 1.772 inch 1.772 inch
Body Length 0.961 inch 0.961 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type COMBINATION LINE CONNECTOR COMBINATION LINE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE AT04-3S-EC01
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 13 A 13 A
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Base Number Matches 1 1
Factory Lead Time 8 Weeks

Compare AT04-3P-EC01BRN with alternatives

Compare AT04-3P-EC01 with alternatives