AT-42035 vs AT-42035 feature comparison

AT-42035 Hewlett Packard Co

Buy Now Datasheet

AT-42035 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO AGILENT TECHNOLOGIES INC
Package Description MICROWAVE, S-CXMW-F4 MICROWAVE, X-CXMW-F4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.08 A 0.08 A
Collector-Base Capacitance-Max 0.28 pF 0.28 pF
Collector-Emitter Voltage-Max 12 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
Highest Frequency Band C BAND C BAND
JESD-30 Code X-CXMW-F4 X-CXMW-F4
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 200 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape UNSPECIFIED UNSPECIFIED
Package Style MICROWAVE MICROWAVE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.6 W 0.6 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form FLAT FLAT
Terminal Position UNSPECIFIED UNSPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8000 MHz 8000 MHz
Base Number Matches 1 4
Pin Count 4

Compare AT-42035 with alternatives

Compare AT-42035 with alternatives