AT-41511-TR1 vs AT-41511-TR1G feature comparison

AT-41511-TR1 Hewlett Packard Co

Buy Now Datasheet

AT-41511-TR1G Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE, HIGH RELIABILITY HIGH RELIABILITY
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Emitter Voltage-Max 12 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30
Highest Frequency Band S BAND C BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.225 W 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8000 MHz 10000 MHz
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT
Pin Count 6
Samacsys Manufacturer Avago Technologies
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare AT-41511-TR1 with alternatives

Compare AT-41511-TR1G with alternatives