AT-41435 vs 2SC4854 feature comparison

AT-41435 Hewlett Packard Co

Buy Now Datasheet

2SC4854 SANYO Electric Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO SANYO ELECTRIC CO LTD
Package Description MICROWAVE, S-CXMW-F4 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Additional Feature LOW NOISE, HIGH RELIABILITY LOW NOISE, HIGH RELIABILITY
Collector Current-Max (IC) 0.06 A 0.015 A
Collector-Emitter Voltage-Max 12 V 6 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 60
Highest Frequency Band C BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code S-CXMW-F4 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style MICROWAVE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.5 W 0.08 W
Power Dissipation-Max (Abs) 0.5 W 0.08 W
Power Gain-Min (Gp) 13 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT GULL WING
Terminal Position UNSPECIFIED DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8000 MHz 5000 MHz
Base Number Matches 4 1
Part Package Code SOT-23
Pin Count 3
Collector-Base Capacitance-Max 1 pF
JEDEC-95 Code TO-236

Compare AT-41435 with alternatives

Compare 2SC4854 with alternatives