AT-266 vs MAATSS0018 feature comparison

AT-266 MACOM

Buy Now Datasheet

MAATSS0018 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer M/A-COM INC TYCO ELECTRONICS M/A-COM
Reach Compliance Code unknown unknown
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSOP5/6,.11,37
Power Supplies +-8 V
Surface Mount YES
Technology GAAS
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 2 2
Additional Feature HIGH RELIABILITY
Attenuation-Nom 10.5 dB
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 33.98 dBm
Insertion Loss-Max 0.7 dB
Operating Frequency-Max 2000 MHz
Operating Frequency-Min
RF/Microwave Device Type VARIABLE ATTENUATOR
VSWR-Max 1.4

Compare AT-266 with alternatives

Compare MAATSS0018 with alternatives