AT-220TR vs AT-220PIN feature comparison

AT-220TR MACOM

Buy Now Datasheet

AT-220PIN TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC TE CONNECTIVITY LTD
Package Description SOP16,.25
Reach Compliance Code compliant unknown
Additional Feature HIGH RELIABILITY
Attenuation-Nom 30 dB
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 34 dBm
Insertion Loss-Max 2.1 dB
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 16 16
Operating Frequency-Max 2000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP16,.25 SOP16,.25
Power Supplies -5/-8 V -5/-8 V
RF/Microwave Device Type VARIABLE ATTENUATOR
Surface Mount YES YES
Technology GAAS GAAS
VSWR-Max 1.2
Base Number Matches 1 1

Compare AT-220TR with alternatives

Compare AT-220PIN with alternatives