AT-210TR vs MAATSS0015TR feature comparison

AT-210TR MACOM

Buy Now Datasheet

MAATSS0015TR TE Connectivity

Buy Now Datasheet
Transferred Transferred
M/A-COM INC TYCO ELECTRONICS M/A-COM
unknown unknown
SURFACE MOUNT
16
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY
SOP16,.25
-5/-8 V
YES
GAAS
2 2
Yes
HIGH RELIABILITY
15 dB
50 Ω
COMPONENT
33.98 dBm
1.8 dB
e3
2000 MHz
VARIABLE ATTENUATOR
Matte Tin (Sn)
1.4

Compare AT-210TR with alternatives

Compare MAATSS0015TR with alternatives