AT-113TR
vs
AT-113(40)
feature comparison
Part Life Cycle Code |
Transferred
|
End Of Life
|
Ihs Manufacturer |
M/A-COM INC
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
65 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Equivalence Code |
SOP8,.25
|
|
Power Supplies |
3 V
|
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
26 Weeks
|
Additional Feature |
|
SMA-F; SMA-M, HIGH RELIABILITY
|
Attenuation-Nom |
|
10 dB
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COAXIAL
|
Input Power-Max (CW) |
|
30 dBm
|
JESD-609 Code |
|
e4
|
Operating Frequency-Max |
|
18000 MHz
|
Operating Frequency-Min |
|
|
RF/Microwave Device Type |
|
FIXED ATTENUATOR
|
Terminal Finish |
|
Gold (Au)
|
VSWR-Max |
|
1.3
|
|
|
|
Compare AT-113TR with alternatives