AT-113(40) vs AT-113 feature comparison

AT-113(40) Hirose Electric Co Ltd

Buy Now Datasheet

AT-113 MACOM

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Transferred
Ihs Manufacturer HIROSE ELECTRIC CO LTD M/A-COM INC
Reach Compliance Code unknown unknown
Factory Lead Time 26 Weeks
Additional Feature SMA-F; SMA-M, HIGH RELIABILITY
Attenuation-Nom 10 dB
Characteristic Impedance 50 Ω
Construction COAXIAL
Input Power-Max (CW) 30 dBm
JESD-609 Code e4
Operating Frequency-Max 18000 MHz
Operating Frequency-Min
Operating Temperature-Max 65 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Package Body Material METAL PLASTIC/EPOXY
RF/Microwave Device Type FIXED ATTENUATOR
Terminal Finish Gold (Au)
VSWR-Max 1.3
Base Number Matches 1 2
Mounting Feature SURFACE MOUNT
Number of Terminals 8
Package Equivalence Code SOP8,.25
Power Supplies 3 V
Surface Mount YES
Technology GAAS

Compare AT-113(40) with alternatives

Compare AT-113 with alternatives