ASVTX-12-A-16.369MHZ-H10-T
vs
ASVTX-12-A-16.367667MHZ-H10
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
53 Weeks, 1 Day
|
|
Samacsys Manufacturer |
ABRACON
|
|
Aging |
1 PPM/FIRST YEAR
|
1 PPM/FIRST YEAR
|
Control Voltage-Max |
2.4 V
|
2.4 V
|
Control Voltage-Min |
0.4 V
|
0.4 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
9.5 ppm
|
5 ppm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
|
Operating Frequency-Nom |
16.369 MHz
|
16.367667 MHz
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Package Equivalence Code |
LCC6,.08X.1,52/42
|
|
Physical Dimension |
2.5mm x 2mm x 0.8mm
|
2.5mm x 2.0mm x 0.9mm
|
Supply Current-Max |
2.5 mA
|
|
Supply Voltage-Max |
3.15 V
|
3.15 V
|
Supply Voltage-Min |
2.85 V
|
2.85 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
2
|
2
|
Package Description |
|
ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4
|
Additional Feature |
|
BULK
|
Frequency Stability |
|
1%
|
Manufacturer Series |
|
ASVTX-12
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
|
|
|
Compare ASVTX-12-A-16.369MHZ-H10-T with alternatives
Compare ASVTX-12-A-16.367667MHZ-H10 with alternatives