ASVTX-12-A-16.367667MHZ-E15-T
vs
ASVTX-12-A-16.369MHZ-H15
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4
ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4
Reach Compliance Code
compliant
compliant
Additional Feature
TAPE AND REEL
BULK
Aging
1 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Control Voltage-Max
2.4 V
2.4 V
Control Voltage-Min
0.4 V
0.4 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
5 ppm
5 ppm
Frequency Stability
1.5%
1.5%
Manufacturer Series
ASVTX-12
ASVTX-12
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
16.367667 MHz
16.369 MHz
Operating Temperature-Max
60 °C
85 °C
Operating Temperature-Min
-10 °C
-30 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Physical Dimension
2.5mm x 2.0mm x 0.9mm
2.5mm x 2.0mm x 0.9mm
Supply Voltage-Max
3.15 V
3.15 V
Supply Voltage-Min
2.85 V
2.85 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Base Number Matches
1
1
Compare ASVTX-12-A-16.367667MHZ-E15-T with alternatives
Compare ASVTX-12-A-16.369MHZ-H15 with alternatives