ASVMB-66.0000MHZ-LC-T vs EMRA15B2H-66.666MTR feature comparison

ASVMB-66.0000MHZ-LC-T Abracon Corporation

Buy Now Datasheet

EMRA15B2H-66.666MTR Ecliptek Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ABRACON LLC ECLIPTEK CORP
Reach Compliance Code compliant unknown
Additional Feature TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH; SUPPLY VOLT 1.8&2.5V ALSO AVAIL TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 2 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 66 MHz 66.666 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.85mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns 3 ns
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 1.8 V 2.7 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Rohs Code Yes
Supply Voltage-Nom 3 V

Compare ASVMB-66.0000MHZ-LC-T with alternatives

Compare EMRA15B2H-66.666MTR with alternatives