ASVMB-133.333MHZ-XY-T
vs
ASEMB-133.333MHZ-XY-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Factory Lead Time
26 Weeks
26 Weeks
Samacsys Manufacturer
ABRACON
ABRACON
Additional Feature
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILABLE
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
10%
10%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
133.333 MHz
133.333 MHz
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
10 KOHM, 15 pF
Physical Dimension
7.0mm x 5.0mm x 0.85mm
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.3 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Package Description
DILCC4,.1,86
ECCN Code
EAR99
HTS Code
8542.32.00.61
Operating Frequency-Max
150 MHz
Operating Frequency-Min
1 MHz
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.1,86
Qualification Status
Not Qualified
Supply Current-Max
15 mA
Technology
CMOS
Compare ASVMB-133.333MHZ-XY-T with alternatives
Compare ASEMB-133.333MHZ-XY-T with alternatives