ASVK-32.768KHZ-Z-E-B-S-T
vs
ASVK-32.768KHZ-Z-B-F-S-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Package Description |
DILCC4,.2,200
|
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
DILCC4,.2,200
|
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
TAPE AND REEL; TRI-STATE FUNCTION
|
Fall Time-Max |
|
250 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
40%
|
Manufacturer Series |
|
ASVK
|
Oscillator Type |
|
HCMOS/TTL
|
Output Load |
|
10 TTL, 15 pF
|
Physical Dimension |
|
7.0mm x 5.0mm x 1.8mm
|
Rise Time-Max |
|
250 ns
|
Supply Voltage-Max |
|
3.3 V
|
Supply Voltage-Min |
|
2.7 V
|
Symmetry-Max |
|
45/55 %
|
|
|
|
Compare ASVK-32.768KHZ-Z-E-B-S-T with alternatives
Compare ASVK-32.768KHZ-Z-B-F-S-T with alternatives