ASVK-32.768KHZ-Z
vs
ASVK-32.768KHZ-Z-N-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
DILCC4,.2,200
DILCC4,.2,200
Reach Compliance Code
compliant
compliant
Additional Feature
TAPE AND REEL
TRI-STATE; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max
250 ns
250 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
0.032768 MHz
0.032768 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-30 °C
Oscillator Type
HCMOS/TTL
HCMOS/TTL
Output Load
10 TTL, 15 pF
10 TTL, 15 pF
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
DILCC4,.2,200
DILCC4,.2,200
Physical Dimension
7.0mm x 5.0mm x 1.8mm
7.0mm x 5.0mm x 1.8mm
Qualification Status
Not Qualified
Not Qualified
Rise Time-Max
250 ns
250 ns
Supply Voltage-Max
3.3 V
3.3 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Symmetry-Max
40/60 %
40/60 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare ASVK-32.768KHZ-Z with alternatives
Compare ASVK-32.768KHZ-Z-N-T with alternatives