ASVK-32.768KHZ-Y-H-E-T vs ASVK-32.768KHZ-Y-H-T feature comparison

ASVK-32.768KHZ-Y-H-E-T Abracon Corporation

Buy Now Datasheet

ASVK-32.768KHZ-Y-H-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL; TRI-STATE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 250 ns 250 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 35% 35%
JESD-609 Code e4 e4
Manufacturer Series ASVK
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 15 pF 10 TTL, 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.8mm 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 250 ns 250 ns
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 40/60 % 40/60 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Package Description DILCC4,.2,200
Number of Terminals 4
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.2,200
Qualification Status Not Qualified

Compare ASVK-32.768KHZ-Y-H-E-T with alternatives

Compare ASVK-32.768KHZ-Y-H-T with alternatives