ASVK-32.768KHZ-Y-B-S-A vs ASVK-32.768KHZ-Y-L-B-S-A-T feature comparison

ASVK-32.768KHZ-Y-B-S-A Abracon Corporation

Buy Now Datasheet

ASVK-32.768KHZ-Y-L-B-S-A-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description DILCC4,.2,200 DILCC4,.2,200
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 250 ns 250 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 40% 40%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 15 pF 10 TTL, 15 pF
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC4,.2,200 DILCC4,.2,200
Physical Dimension 7.0mm x 5.0mm x 1.8mm 7.0mm x 5.0mm x 1.6mm
Qualification Status Not Qualified Not Qualified
Rise Time-Max 250 ns 250 ns
Supply Voltage-Max 2.625 V 2.94 V
Supply Voltage-Min 2.375 V 2.66 V
Supply Voltage-Nom 2.5 V 2.8 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 1

Compare ASVK-32.768KHZ-Y-B-S-A with alternatives

Compare ASVK-32.768KHZ-Y-L-B-S-A-T with alternatives