ASVK-32.768KHZ-L-C-S-A vs ASVK-32.768KHZ-C-F-S-A feature comparison

ASVK-32.768KHZ-L-C-S-A Abracon Corporation

Buy Now Datasheet

ASVK-32.768KHZ-C-F-S-A Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description DILCC4,.2,200
Reach Compliance Code compliant compliant
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -30 °C
Oscillator Type CMOS HCMOS/TTL
Package Equivalence Code DILCC4,.2,200
Qualification Status Not Qualified
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature TAPE AND REEL
Fall Time-Max 250 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Manufacturer Series ASVK
Output Load 10 TTL, 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 250 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Symmetry-Max 45/55 %

Compare ASVK-32.768KHZ-L-C-S-A with alternatives

Compare ASVK-32.768KHZ-C-F-S-A with alternatives