ASV21-26.000MHZ-IJ-L3
vs
ASV-25-26.000MHZ-J-50-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
6 ns
|
4 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
26 MHz
|
26 MHz
|
Operating Temperature-Max |
50 °C
|
70 °C
|
Operating Temperature-Min |
|
-10 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
50 TTL
|
50 pF
|
Physical Dimension |
7.0mm x 5.0mm x 1.4mm
|
7.0mm x 5.08mm x 1.8mm
|
Rise Time-Max |
6 ns
|
4 ns
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
40/60 %
|
40/60 %
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|
Compare ASV21-26.000MHZ-IJ-L3 with alternatives
Compare ASV-25-26.000MHZ-J-50-T with alternatives