ASV21-24.576MHZ-DC-L1-T
vs
ASV21-24.576MHZ-NC-L1-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
ROHS COMPLIANT PACKAGE-4
ROHS COMPLIANT PACKAGE-4
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
6 ns
6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
24.576 MHz
24.576 MHz
Operating Temperature-Max
60 °C
85 °C
Operating Temperature-Min
-10 °C
-30 °C
Oscillator Type
HCMOS
HCMOS
Output Load
50 pF
50 pF
Physical Dimension
7.0mm x 5.0mm x 1.4mm
7.0mm x 5.0mm x 1.4mm
Rise Time-Max
6 ns
6 ns
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
40/60 %
40/60 %
Base Number Matches
1
1
Compare ASV21-24.576MHZ-DC-L1-T with alternatives
Compare ASV21-24.576MHZ-NC-L1-T with alternatives