ASV2-24.576MHZ-FC-L2-T
vs
ASV2-24.576MHZ-IC-L2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max |
6 ns
|
6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
24.576 MHz
|
24.576 MHz
|
Operating Temperature-Max |
70 °C
|
50 °C
|
Operating Temperature-Min |
-30 °C
|
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 TTL
|
15 TTL
|
Physical Dimension |
7.0mm x 5.0mm x 1.4mm
|
7.0mm x 5.0mm x 1.4mm
|
Rise Time-Max |
6 ns
|
6 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
40/60 %
|
40/60 %
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT PACKAGE-4
|
|
|
|
Compare ASV2-24.576MHZ-FC-L2-T with alternatives
Compare ASV2-24.576MHZ-IC-L2 with alternatives