ASV-25.000MHZ-ECS-50-T vs MIH305048AH-25.000MHZ-T feature comparison

ASV-25.000MHZ-ECS-50-T Abracon Corporation

Buy Now Datasheet

MIH305048AH-25.000MHZ-T MMD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ABRACON LLC MMD COMPONENTS
Package Description ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer ABRACON
Additional Feature TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 4 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type HCMOS/TTL HCMOS
Output Load 10 TTL, 50 pF 10 TTL, 30 pF
Physical Dimension 7.0mm x 5.08mm x 1.8mm 7.2mm x 5.2mm x 1.7mm
Rise Time-Max 4 ns 4 ns
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Terminal Finish GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2

Compare ASV-25.000MHZ-ECS-50-T with alternatives