ASV-14.31818MHZ-NH-T5 vs ASV2-14.31818MHZ-H feature comparison

ASV-14.31818MHZ-NH-T5 Abracon Corporation

Buy Now Datasheet

ASV2-14.31818MHZ-H Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 5 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 35% 35%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 14.31818 MHz 14.31818 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -30 °C -10 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.08mm x 1.8mm 7.0mm x 5.0mm x 1.4mm
Rise Time-Max 5 ns 10 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 40/60 % 40/60 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 16
Package Description ROHS COMPLIANT PACKAGE-4

Compare ASV-14.31818MHZ-NH-T5 with alternatives

Compare ASV2-14.31818MHZ-H with alternatives