ASTX-11-C-13.000MHZ-T3
vs
ASTX-09-A-13.000MHZ-J-G25-T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TAPE AND REEL
|
|
Aging |
1 PPM/FIRST YEAR
|
1 PPM/FIRST YEAR
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
2.5%
|
2.5%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
4
|
Operating Frequency-Nom |
13 MHz
|
13 MHz
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Physical Dimension |
3.2mm x 2.5mm x 0.9mm
|
5.0mm x 3.2mm x 1.5mm
|
Supply Voltage-Max |
2.625 V
|
2.6 V
|
Supply Voltage-Min |
2.375 V
|
2.4 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
|
Base Number Matches |
1
|
1
|
Package Equivalence Code |
|
LCC4,.12X.2,146/87
|
Supply Current-Max |
|
1.5 mA
|
|
|
|
Compare ASTX-11-C-13.000MHZ-T3 with alternatives
Compare ASTX-09-A-13.000MHZ-J-G25-T with alternatives