ASTX-11-B-13.000MHZ-T
vs
532Y25DT13M0000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ABRACON LLC
CTS CORP
Package Description
LCC6,.1X.13,70/65
Reach Compliance Code
compliant
compliant
Total Weight
24.7
56.2
Category CO2 Kg
3.96
3.96
CO2
97.812
222.55200000000002
Compliance Temperature Grade
Commercial Extended: -30C to +85C
Commercial Extended: -30C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2015-12-17
CAS Accounted for Wt
100
98
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-48-4, 7440-02-0
7440-02-0, 7440-48-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
CMRT V3.01
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
1 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
2.5%
2.5%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
40 MHz
Operating Frequency-Min
10 MHz
Operating Frequency-Nom
13 MHz
13 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Body Material
CERAMIC
Package Equivalence Code
LCC6,.1X.13,70/65
Physical Dimension
3.2mm x 2.5mm x 0.9mm
5.0mm x 3.2mm x 1.6mm
Qualification Status
Not Qualified
Supply Voltage-Max
2.94 V
2.84 V
Supply Voltage-Min
2.66 V
2.57 V
Supply Voltage-Nom
2.8 V
2.7 V
Surface Mount
YES
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Manufacturer Series
532
Compare ASTX-11-B-13.000MHZ-T with alternatives
Compare 532Y25DT13M0000 with alternatives