ASTX-09-B-12.800MHZ-J-E25-T vs ASTX-09-B-13.000MHZ-J-D25 feature comparison

ASTX-09-B-12.800MHZ-J-E25-T Abracon Corporation

Buy Now Datasheet

ASTX-09-B-13.000MHZ-J-D25 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 2.5% 2.5%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 12.8 MHz 13 MHz
Operating Temperature-Max 60 °C 50 °C
Operating Temperature-Min -10 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Equivalence Code LCC4,.12X.2,146/87 LCC4,.12X.2,146/87
Physical Dimension 5.0mm x 3.2mm x 1.5mm 5.0mm x 3.2mm x 1.5mm
Supply Current-Max 1.5 mA 1.5 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Base Number Matches 1 1

Compare ASTX-09-B-12.800MHZ-J-E25-T with alternatives

Compare ASTX-09-B-13.000MHZ-J-D25 with alternatives