ASTX-09-12.800MHZ-E15
vs
ASTX-09-12.800MHZ-J-D15
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Aging
1 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
1.5%
1.5%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
12.8 MHz
12.8 MHz
Operating Temperature-Max
60 °C
50 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Equivalence Code
LCC4,.12X.2,146/87
LCC4,.12X.2,146/87
Physical Dimension
5.0mm x 3.2mm x 1.5mm
5.0mm x 3.2mm x 1.5mm
Supply Current-Max
1.5 mA
1.5 mA
Supply Voltage-Max
3.15 V
3.15 V
Supply Voltage-Min
2.85 V
2.85 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Base Number Matches
1
1
Compare ASTX-09-12.800MHZ-E15 with alternatives
Compare ASTX-09-12.800MHZ-J-D15 with alternatives