ASTMUPLDV-74.175824MHZ-ER-S vs ASTMUPLDV-74.175824MHZ-LR-S feature comparison

ASTMUPLDV-74.175824MHZ-ER-S Abracon Corporation

Buy Now Datasheet

ASTMUPLDV-74.175824MHZ-LR-S Abracon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC ABRACON LLC
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK
0.7 ns 0.7 ns
NO NO
25% 25%
SURFACE MOUNT SURFACE MOUNT
6 6
74.175824 MHz 74.175824 MHz
70 °C 85 °C
-20 °C -40 °C
LVDS LVDS
100 OHM 100 OHM
7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
0.7 ns 0.7 ns
3.63 V 3.63 V
2.25 V 2.25 V
YES YES
55/45 % 55/45 %
1 1

Compare ASTMUPLDV-74.175824MHZ-ER-S with alternatives

Compare ASTMUPLDV-74.175824MHZ-LR-S with alternatives