ASTMUPLDV-33-75.000MHZ-LR-E-T vs SIT9120AC-2D2-33E75.000000T feature comparison

ASTMUPLDV-33-75.000MHZ-LR-E-T Abracon Corporation

Buy Now Datasheet

SIT9120AC-2D2-33E75.000000T SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Package Description SMD, 6 PIN DILCC6,.2
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max 0.7 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 75 MHz 75 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7mm x 5mm x 0.9mm
Rise Time-Max 0.7 ns 0.6 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 2 1
Factory Lead Time 12 Weeks
JESD-609 Code e4
Package Body Material PLASTIC
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 55 mA
Terminal Finish NICKEL PALLADIUM GOLD

Compare ASTMUPLDV-33-75.000MHZ-LR-E-T with alternatives

Compare SIT9120AC-2D2-33E75.000000T with alternatives