ASTMUPLDV-25-166.6666MHZ-LC-S-T3 vs SIT9120AC-2D3-25S166.666600X feature comparison

ASTMUPLDV-25-166.6666MHZ-LC-S-T3 Abracon Corporation

Buy Now Datasheet

SIT9120AC-2D3-25S166.666600X SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 13 INCH STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max 0.7 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 166.6666 MHz 166.6666 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7mm x 5mm x 0.9mm
Rise Time-Max 0.7 ns 0.6 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Package Description DILCC6,.2
Factory Lead Time 12 Weeks
JESD-609 Code e4
Package Body Material PLASTIC
Package Equivalence Code DILCC6,.2
Supply Current-Max 55 mA
Terminal Finish NICKEL PALLADIUM GOLD

Compare ASTMUPLDV-25-166.6666MHZ-LC-S-T3 with alternatives

Compare SIT9120AC-2D3-25S166.666600X with alternatives