ASTMUPLDV-212.500MHZ-LY-E-T3
vs
MO9120IA6-D0F-XXE0-0212500000Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ABRACON LLC
DAISHINKU CORP
Reach Compliance Code
compliant
unknown
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.6 ns
0.6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
10%
10%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
212.5 MHz
212.5 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC6,.2
DILCC6,.2
Physical Dimension
7mm x 5mm x 0.9mm
7.0mm x 5.0mm x 0.9mm
Rise Time-Max
0.6 ns
0.6 ns
Supply Current-Max
55 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.25 V
2.25 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Screening Level
MIL-STD-883F
Compare ASTMUPLDV-212.500MHZ-LY-E-T3 with alternatives
Compare MO9120IA6-D0F-XXE0-0212500000Y with alternatives