ASTMUPLDFL-33-98.304MHZ-EC-E-T3 vs ASTMUPLDFL-33-98.304MHZ-LC-E-T feature comparison

ASTMUPLDFL-33-98.304MHZ-EC-E-T3 Abracon Corporation

Buy Now Datasheet

ASTMUPLDFL-33-98.304MHZ-LC-E-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 13 INCH ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
Fall Time-Max 0.7 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 98.304 MHz 98.304 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.7 ns 0.7 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description SMD, 6 PIN

Compare ASTMUPLDFL-33-98.304MHZ-EC-E-T3 with alternatives

Compare ASTMUPLDFL-33-98.304MHZ-LC-E-T with alternatives