ASTMUPLDFL-33-148.500MHZ-ER-E-T
vs
ASTMUPLDFL-33-148.500MHZ-ER-E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
SMD, 6 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max
0.7 ns
0.7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
148.5 MHz
148.5 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Physical Dimension
5.0mm x 3.2mm x 0.75mm
5mm x 3.2mm x 0.75mm
Rise Time-Max
0.7 ns
0.7 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC6,.12
Supply Current-Max
55 mA
Compare ASTMUPLDFL-33-148.500MHZ-ER-E-T with alternatives
Compare ASTMUPLDFL-33-148.500MHZ-ER-E with alternatives