ASTMUPLDFL-33-125.000MHZ-LJ-E-T3 vs SIT9346AI-2C1A33E125.000000 feature comparison

ASTMUPLDFL-33-125.000MHZ-LJ-E-T3 Abracon Corporation

Buy Now Datasheet

SIT9346AI-2C1A33E125.000000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 13 INCH ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.7 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM, 2 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.9mm
Rise Time-Max 0.7 ns 0.47 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description SOLCC6,.12
Samacsys Manufacturer SiTime
JESD-609 Code e4
Package Equivalence Code SOLCC6,.12
Screening Level MIL-PRF-55310; MIL-STD-883F
Supply Current-Max 79 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ASTMUPLDFL-33-125.000MHZ-LJ-E-T3 with alternatives

Compare SIT9346AI-2C1A33E125.000000 with alternatives