ASTMUPLDFL-33-106.250MHZ-ER-E Abracon CorporationBuy Now Datasheet |
MO9120IB6-D0H-33E0-0106250000Y KDS Daishinku CorpBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | ABRACON LLC | DAISHINKU CORP |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | unknown |
Category CO2 Kg | 3.96 | 3.96 |
Compliance Temperature Grade | Commercial Extended: -20C to +70C | Industrial: -40C to +85C |
EU RoHS Version | RoHS 2 (2015/863/EU) | RoHS 2 (2015/863/EU) |
Candidate List Date | 2022-06-10 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | DRC Conflict Free Undeterminable |
Conflict Mineral Status Source | CMRT V6.10 | Conflict Minerals Statement |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT |
Fall Time-Max | 0.7 ns | 0.6 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 25% | 25% |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 6 | 6 |
Operating Frequency-Nom | 106.25 MHz | 106.25 MHz |
Operating Temperature-Max | 70 °C | 85 °C |
Operating Temperature-Min | -20 °C | -40 °C |
Oscillator Type | LVDS | LVDS |
Output Load | 100 OHM | 100 OHM |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | SOLCC6,.12 |
Physical Dimension | 5mm x 3.2mm x 0.75mm | 5.0mm x 3.2mm x 0.75mm |
Rise Time-Max | 0.7 ns | 0.6 ns |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.63 V | 3.63 V |
Supply Voltage-Min | 2.97 V | 2.97 V |
Supply Voltage-Nom | 3.3 V | 3.3 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Base Number Matches | 1 | 1 |
Screening Level | MIL-STD-883F | |