ASTMUPLDE-33-156.250MHZ-LC-E-T
vs
SIT9121AI-2B3-33E156.250000T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ABRACON LLC
SITIME CORP
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.7 ns
0.7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
156.25 MHz
156.25 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Physical Dimension
3.2mm x 2.5mm x 0.75mm
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
0.7 ns
0.7 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
SOLCC6,.1,43
Factory Lead Time
12 Weeks
JESD-609 Code
e4
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC6,.1,43
Supply Current-Max
55 mA
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare ASTMUPLDE-33-156.250MHZ-LC-E-T with alternatives
Compare SIT9121AI-2B3-33E156.250000T with alternatives