ASTMUPLDE-33-156.250MHZ-ER-E-T3 vs SIT9156AI-2B2-33E156.250000 feature comparison

ASTMUPLDE-33-156.250MHZ-ER-E-T3 Abracon Corporation

Buy Now Datasheet

SIT9156AI-2B2-33E156.250000

Part not found

Search for SIT9156AI-2B2-33E156.250000
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Package Description SMD, 6 PIN
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
Fall Time-Max 0.7 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 156.25 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVDS
Output Load 100 OHM
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.7 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1

Compare ASTMUPLDE-33-156.250MHZ-ER-E-T3 with alternatives