ASTMUPLDE-33-125.000MHZ-EJ-E vs EMDS23F2J-125.000MTR feature comparison

ASTMUPLDE-33-125.000MHZ-EJ-E Abracon Corporation

Buy Now Datasheet

EMDS23F2J-125.000MTR Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ECLIPTEK CORP
Package Description SMD, 6 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT TRI-STATE; COMPLEMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max 0.7 ns 0.325 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.7 ns 0.325 ns
Supply Current-Max 55 mA
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 2.97 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 3 1
Pbfree Code Yes
JESD-609 Code e4
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ASTMUPLDE-33-125.000MHZ-EJ-E with alternatives

Compare EMDS23F2J-125.000MTR with alternatives