ASTMUPLDE-33-100.000MHZ-LR-E
vs
SIT9120AI-2B2-33E100.000000Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ABRACON LLC
SITIME CORP
Package Description
SMD, 6 PIN
Reach Compliance Code
compliant
compliant
Category CO2 Kg
3.96
3.96
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
2016-06-20
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.22
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max
0.7 ns
0.6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOLCC6,.1,43
SOLCC6,.1,45
Physical Dimension
3.2mm x 2.5mm x 0.75mm
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
0.7 ns
0.6 ns
Supply Current-Max
55 mA
55 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Factory Lead Time
12 Weeks
Total Weight
16.553
CO2
65.54988
CAS Accounted for Wt
96
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
JESD-609 Code
e4
Operating Frequency-Max
212.5 MHz
Operating Frequency-Min
25 MHz
Qualification Status
Not Qualified
Technology
CMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare ASTMUPLDE-33-100.000MHZ-LR-E with alternatives
Compare SIT9120AI-2B2-33E100.000000Y with alternatives