ASTMUPLDE-33-100.000MHZ-ER-S vs SIT9121AC-2B2-33S100.000000Y feature comparison

ASTMUPLDE-33-100.000MHZ-ER-S Abracon Corporation

Buy Now Datasheet

SIT9121AC-2B2-33S100.000000Y SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Package Description SMD, 6 PIN SOLCC6,.1,43
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.7 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOLCC6,.1,43 SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.7 ns 0.7 ns
Supply Current-Max 55 mA 55 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 12 Weeks
JESD-609 Code e4
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ASTMUPLDE-33-100.000MHZ-ER-S with alternatives

Compare SIT9121AC-2B2-33S100.000000Y with alternatives