ASTMUPCV-18-7.3728MHZ-LC-EX-T3 vs ASTMUPCV-18-7.3728MHZ-LC-EG feature comparison

ASTMUPCV-18-7.3728MHZ-LC-EX-T3 Abracon Corporation

Buy Now Datasheet

ASTMUPCV-18-7.3728MHZ-LC-EG Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 13 INCH ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 7.3728 MHz 7.3728 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description SMD, 4 PIN

Compare ASTMUPCV-18-7.3728MHZ-LC-EX-T3 with alternatives

Compare ASTMUPCV-18-7.3728MHZ-LC-EG with alternatives