ASTMUPCV-18-7.3728MHZ-LC-EQ vs SIT8208AC-83-18E-7.372800 feature comparison

ASTMUPCV-18-7.3728MHZ-LC-EQ Abracon Corporation

Buy Now Datasheet

SiT8208AC-83-18E-7.372800 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 7.3728 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 3 5
Samacsys Manufacturer SiTime

Compare ASTMUPCV-18-7.3728MHZ-LC-EQ with alternatives