ASTMUPCV-18-1.000MHZ-LC-SN vs ASTMUPCV-18-1.000MHZ-EC-SE-T feature comparison

ASTMUPCV-18-1.000MHZ-LC-SN Abracon Corporation

Buy Now Datasheet

ASTMUPCV-18-1.000MHZ-EC-SE-T Abracon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC ABRACON LLC
SMD, 4 PIN SMD, 4 PIN
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; BULK STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
NO NO
50% 50%
SURFACE MOUNT SURFACE MOUNT
4 4
1 MHz 1 MHz
85 °C 70 °C
-40 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
1.89 V 1.89 V
1.71 V 1.71 V
1.8 V 1.8 V
YES YES
55/45 % 55/45 %
1 1

Compare ASTMUPCV-18-1.000MHZ-LC-SN with alternatives

Compare ASTMUPCV-18-1.000MHZ-EC-SE-T with alternatives