ASTMUPCFL-25-80.000MHZ-ER-ES-T3
vs
ASTMUPCFL-25-80.000MHZ-LR-ET
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 13 INCH
ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
80 MHz
80 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
5.0mm x 3.2mm x 0.75mm
5.0mm x 3.2mm x 0.75mm
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Compare ASTMUPCFL-25-80.000MHZ-ER-ES-T3 with alternatives
Compare ASTMUPCFL-25-80.000MHZ-LR-ET with alternatives