ASTMUPCE-28-1.000MHZ-EC-EY
vs
MO8918ED4-C0K-28E0-0001000000E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ABRACON LLC
DAISHINKU CORP
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
unknown
Additional Feature
ENABLE/DISABLE FUNCTION; BULK
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
1 MHz
1 MHz
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max
3.08 V
3.08 V
Supply Voltage-Min
2.52 V
2.52 V
Supply Voltage-Nom
2.8 V
2.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Fall Time-Max
2 ns
Output Low Current-Max
3 mA
Package Equivalence Code
DILCC4,.1,83
Rise Time-Max
2 ns
Screening Level
MIL-STD-883F
Compare ASTMUPCE-28-1.000MHZ-EC-EY with alternatives
Compare MO8918ED4-C0K-28E0-0001000000E with alternatives