ASTMUPCE-25-7.3728MHZ-LJ-EF-T3 vs ASTMLPE-25-7.3728MHZ-LJ-EF-T feature comparison

ASTMUPCE-25-7.3728MHZ-LJ-EF-T3 Abracon Corporation

Buy Now Datasheet

ASTMLPE-25-7.3728MHZ-LJ-EF-T Abracon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC ABRACON LLC
compliant compliant
ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION
NO NO
20% 20%
SURFACE MOUNT SURFACE MOUNT
4 4
7.3728 MHz 7.3728 MHz
85 °C 85 °C
-40 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
2.75 V 2.75 V
2.25 V 2.25 V
2.5 V 2.5 V
YES YES
55/45 % 55/45 %
1 1
2 ns
3 mA
PLASTIC/EPOXY
DILCC4,.1,83
2 ns

Compare ASTMUPCE-25-7.3728MHZ-LJ-EF-T3 with alternatives

Compare ASTMLPE-25-7.3728MHZ-LJ-EF-T with alternatives