ASTMUPCD-33-7.3728MHZ-EC-S vs ASTMUPCD-33-7.3728MHZ-EC-SY-T3 feature comparison

ASTMUPCD-33-7.3728MHZ-EC-S Abracon Corporation

Buy Now Datasheet

ASTMUPCD-33-7.3728MHZ-EC-SY-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 2.5X2 FOOTPRINT; BULK STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 2.5X2 FOOTPRINT; TR, 7 INCH
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 7.3728 MHz 7.3728 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.7mm x 2.4mm x 0.75mm 2.7mm x 2.4mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 59 1

Compare ASTMUPCD-33-7.3728MHZ-EC-S with alternatives

Compare ASTMUPCD-33-7.3728MHZ-EC-SY-T3 with alternatives