ASTMUPCD-28-7.3728MHZ-EJ-ED-T3 vs ASTMUPCD-28-7.3728MHZ-EJ-EE feature comparison

ASTMUPCD-28-7.3728MHZ-EJ-ED-T3 Abracon Corporation

Buy Now Datasheet

ASTMUPCD-28-7.3728MHZ-EJ-EE Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 2.5X2 FOOTPRINT; TR, 7 INCH ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 2.5X2 FOOTPRINT; BULK
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 7.3728 MHz 7.3728 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.7mm x 2.4mm x 0.75mm 2.7mm x 2.4mm x 0.75mm
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description SMD, 4 PIN

Compare ASTMUPCD-28-7.3728MHZ-EJ-ED-T3 with alternatives

Compare ASTMUPCD-28-7.3728MHZ-EJ-EE with alternatives