ASTMUPCD-18-7.3728MHZ-ER-SE
vs
ASTMLPD-18-7.3728MHZ-ER-SR-T3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 2.5X2 FOOTPRINT; BULK
|
STANDBY; ENABLE/DISABLE FUNCTION
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
7.3728 MHz
|
7.3728 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
2.7mm x 2.4mm x 0.75mm
|
2.5mm x 2.0mm x 0.75mm
|
Supply Voltage-Max |
1.89 V
|
1.98 V
|
Supply Voltage-Min |
1.71 V
|
1.62 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Fall Time-Max |
|
2.5 ns
|
Output Low Current-Max |
|
2 mA
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOLCC4,.1,43
|
Rise Time-Max |
|
2.5 ns
|
|
|
|
Compare ASTMUPCD-18-7.3728MHZ-ER-SE with alternatives
Compare ASTMLPD-18-7.3728MHZ-ER-SR-T3 with alternatives